



PAP-14V-S | |
|---|---|
DigiKey Part Number | 455-1498-ND |
Manufacturer | |
Manufacturer Product Number | PAP-14V-S |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.10500 | ¥11.05 |
| 25 | ¥1.03840 | ¥25.96 |
| 50 | ¥0.98740 | ¥49.37 |
| 100 | ¥0.94090 | ¥94.09 |
| 250 | ¥0.88176 | ¥220.44 |
| 500 | ¥0.83952 | ¥419.76 |
| 1,000 | ¥0.79944 | ¥799.44 |
| 3,000 | ¥0.73969 | ¥2,219.07 |
















