BH-122A-5 | ||
---|---|---|
DigiKey Part Number | 2057-BH-122A-5-ND | |
Manufacturer | ||
Manufacturer Product Number | BH-122A-5 | |
Description | BATT RETAINER COIN 12MM 1CEL SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | BH-122A-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.125" (3.18mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.43000 | ¥24.30 |
50 | ¥2.13440 | ¥106.72 |
100 | ¥2.01290 | ¥201.29 |
250 | ¥1.85464 | ¥463.66 |
500 | ¥1.74268 | ¥871.34 |
1,500 | ¥1.63093 | ¥2,446.39 |
3,000 | ¥1.48181 | ¥4,445.43 |
6,000 | ¥1.37929 | ¥8,275.74 |