Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT-HLD-012-SMT

DigiKey Part Number
BAT-HLD-012-SMT-ND
Manufacturer
Manufacturer Product Number
BAT-HLD-012-SMT
Description
BATTERY RETAINER COIN 12MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BAT-HLD-012-SMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
1216, 1225
Packaging
Bulk
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.140" (3.55mm)
Style
Retainer
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,159
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
500¥2.56362¥1,281.81
1,000¥2.39823¥2,398.23
2,000¥2.23283¥4,465.66
5,000¥2.17081¥10,854.05
Manufacturers Standard Package