
TPS3435AFACADDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3435AFACADDFRQ1TR-ND - Tape & Reel (TR) 296-TPS3435AFACADDFRQ1CT-ND - Cut Tape (CT) 296-TPS3435AFACADDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3435AFACADDFRQ1 |
Description | AUTOMOTIVE NANO-QUIESCENT-CURRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3435AFACADDFRQ1 Models |
Category | Reset Timeout 9s Minimum |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Watchdog Circuit | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Output Open Drain or Open Collector | Supplier Device Package TSOT-23-8 |
Reset Active Low |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.23000 | ¥25.23 |
| 10 | ¥18.81300 | ¥188.13 |
| 25 | ¥17.21200 | ¥430.30 |
| 100 | ¥15.44860 | ¥1,544.86 |
| 250 | ¥14.60788 | ¥3,651.97 |
| 500 | ¥14.30302 | ¥7,151.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.16979 | ¥39,509.37 |
| 6,000 | ¥12.91777 | ¥77,506.62 |










