440129-6 | ||
---|---|---|
DigiKey Part Number | A100015-ND | |
Manufacturer | ||
Manufacturer Product Number | 440129-6 | |
Description | CONN RCPT HSG 6POS 2.00MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 440129-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.92000 | ¥1.92 |
10 | ¥1.69100 | ¥16.91 |
100 | ¥1.53970 | ¥153.97 |
1,000 | ¥1.11054 | ¥1,110.54 |
5,000 | ¥0.98400 | ¥4,920.00 |
10,000 | ¥0.87154 | ¥8,715.40 |