



440129-4 | |
|---|---|
DigiKey Part Number | A100013-ND |
Manufacturer | |
Manufacturer Product Number | 440129-4 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440129-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.05000 | ¥1.05 |
| 10 | ¥0.92100 | ¥9.21 |
| 25 | ¥0.86640 | ¥21.66 |
| 50 | ¥0.82420 | ¥41.21 |
| 100 | ¥0.78390 | ¥78.39 |
| 250 | ¥0.73516 | ¥183.79 |
| 500 | ¥0.69992 | ¥349.96 |
| 1,000 | ¥0.66642 | ¥666.42 |
| 3,000 | ¥0.61661 | ¥1,849.83 |














