



440129-5 | |
|---|---|
DigiKey Part Number | A100014-ND |
Manufacturer | |
Manufacturer Product Number | 440129-5 |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440129-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.58000 | ¥1.58 |
| 10 | ¥1.35900 | ¥13.59 |
| 25 | ¥1.26960 | ¥31.74 |
| 50 | ¥1.20840 | ¥60.42 |
| 100 | ¥1.15130 | ¥115.13 |
| 250 | ¥1.07888 | ¥269.72 |
| 500 | ¥1.02734 | ¥513.67 |
| 1,000 | ¥0.97814 | ¥978.14 |
| 3,000 | ¥0.90510 | ¥2,715.30 |














