SPH-002T-P0.5L | ||
---|---|---|
DigiKey Part Number | 455-2148-2-ND - Tape & Reel (TR) 455-2148-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SPH-002T-P0.5L | |
Description | CONN SOCKET 24-28AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 24-28 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.48800 | ¥4.88 |
25 | ¥0.40320 | ¥10.08 |
50 | ¥0.37080 | ¥18.54 |
100 | ¥0.35850 | ¥35.85 |
250 | ¥0.30924 | ¥77.31 |
500 | ¥0.29690 | ¥148.45 |
1,000 | ¥0.25983 | ¥259.83 |
2,500 | ¥0.23512 | ¥587.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.14484 | ¥1,158.72 |
16,000 | ¥0.13243 | ¥2,118.88 |
24,000 | ¥0.12001 | ¥2,880.24 |
56,000 | ¥0.11174 | ¥6,257.44 |