RF ANTENNA Beidou, Galileo, GLONASS, GPS Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-20087EB56

DigiKey Part Number
2057-ANT-20087EB56-ND
Manufacturer
Manufacturer Product Number
ANT-20087EB56
Description
RF ANT, GPS/GLONASS/BEIDOU/GALIL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPS Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.1, 1.2
Manufacturer
Adam Tech
Return Loss
-22.7dB, -27.8dB, -23dB
Packaging
Bag
Gain
4.3dBi, 4.1dBi, 4.4dBi
Part Status
Active
Power - Max
5 W
RF Family/Standard
Navigation
Termination
SMA Male
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
1.559GHz, 1.575GHz, 1.602GHz
Height (Max)
4.291" (109.00mm)
Antenna Type
Whip, Tilt
Applications
Beidou, Galileo, GLONASS, GPS
Number of Bands
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 468
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.60000¥52.60
10¥40.34900¥403.49
70¥34.67014¥2,426.91
140¥33.28793¥4,660.31
280¥32.15021¥9,002.06
560¥31.21377¥17,479.71
1,050¥30.50872¥32,034.16
2,520¥29.71292¥74,876.56
Manufacturers Standard Package