RF ANTENNA GNSS Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEGT002AA

DigiKey Part Number
2958-YEGT002AA-ND
Manufacturer
Manufacturer Product Number
YEGT002AA
Description
GNSS L1 TERMINAL ANT SMA M STR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
YEGT002AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Quectel
VSWR
3
Packaging
Bag
Gain
1.75dBi
Part Status
Active
Termination
SMA Male
RF Family/Standard
Navigation
Ingress Protection
IP64
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
1.58GHz
Height (Max)
2.047" (52.00mm)
Frequency Range
1.555GHz ~ 1.605GHz
Applications
GNSS
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 559
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.10000¥20.10
10¥14.90300¥149.03
25¥13.60560¥340.14
200¥11.64870¥2,329.74
400¥11.21205¥4,484.82
600¥10.99330¥6,595.98
1,000¥10.75091¥10,750.91
2,600¥10.38104¥26,990.70
5,000¥10.17952¥50,897.60
Manufacturers Standard Package