RF ANTENNA GNSS Whip, Straight SMA Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEGT002BA

DigiKey Part Number
2958-YEGT002BA-ND
Manufacturer
Manufacturer Product Number
YEGT002BA
Description
GNSS TERMIANL MOUNT ANTENNA STRA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Whip, Straight SMA Male
Datasheet
 Datasheet
EDA/CAD Models
YEGT002BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
1.56GHz ~ 1.57GHz, 1.57GHz ~ 1.58GHz, 1.59GHz ~ 1.61GHz
Manufacturer
Quectel
Antenna Type
Whip, Straight
Packaging
Bulk
Number of Bands
3
Part Status
Active
Termination
SMA Male
RF Family/Standard
Navigation
Height (Max)
2.047" (52.00mm)
Frequency Group
UHF (1GHz ~ 2GHz)
Applications
GNSS
Frequency (Center/Band)
1.56GHz, 1.58GHz, 1.6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.14000¥25.14
10¥18.79800¥187.98
25¥17.21480¥430.37
100¥15.46900¥1,546.90
300¥14.49537¥4,348.61
500¥14.13540¥7,067.70
1,000¥13.72274¥13,722.74
2,500¥13.28704¥33,217.60
5,000¥13.02440¥65,122.00
Manufacturers Standard Package