RF ANTENNA GNSS Whip, Right Angle SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEGT001W1AM

DigiKey Part Number
2958-YEGT001W1AM-ND
Manufacturer
Manufacturer Product Number
YEGT001W1AM
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
YEGT001W1AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Right Angle
Manufacturer
Quectel
Number of Bands
1
Packaging
Bag
Gain
2.2dBi
Part Status
Active
Termination
SMA Male
RF Family/Standard
Navigation
Mounting Type
Connector Mount
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
5.315" (135.00mm)
Frequency (Center/Band)
1.582GHz
Applications
GNSS
Frequency Range
1.559GHz ~ 1.606GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.56000¥46.56
10¥35.59400¥355.94
30¥32.37433¥971.23
100¥29.82160¥2,982.16
250¥28.38132¥7,095.33
500¥27.51296¥13,756.48
1,000¥26.79843¥26,798.43
2,500¥26.04417¥65,110.43
Manufacturers Standard Package