Cable Assembly Coaxial RP-SMA to I-PEX MHF4L 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YSAN028JA

DigiKey Part Number
2958-YSAN028JA-ND
Manufacturer
Manufacturer Product Number
YSAN028JA
Description
SMA(F) TO IPEX MHF4, 1.13 MICRO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to I-PEX MHF4L 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
I-PEX MHF4L Plug, Right Angle
Manufacturer
Quectel
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
11.811" (300.00mm)
Style
RP-SMA to I-PEX MHF4L
Cable Type
1.13mm OD Coaxial Cable
1st Connector
RP-SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.83000¥28.83
10¥21.60300¥216.03
25¥19.79640¥494.91
100¥17.80720¥1,780.72
250¥16.85928¥4,214.82
500¥16.28792¥8,143.96
1,000¥15.81753¥15,817.53
2,500¥15.32086¥38,302.15
5,000¥15.02166¥75,108.30
Manufacturers Standard Package