New at DigiKey
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IoT, M2M, QZSS, SBAS Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AANE-AP-0164-1

DigiKey Part Number
535-AANE-AP-0164-1-ND
Manufacturer
Manufacturer Product Number
AANE-AP-0164-1
Description
RF ANT ACTIVE GNSS SMA IP67 EXT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IoT, M2M, QZSS, SBAS Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Abracon LLC
VSWR
2
Series
Gain
3.1dBic, 2.8dBic, 3.6dBic
Packaging
Bulk
Features
Cable - 1m, LNA, Filter
Part Status
Active
Termination
SMA Male
RF Family/Standard
Navigation
Ingress Protection
IP67
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.603GHz
Height (Max)
0.667" (16.95mm)
Frequency Range
1.559GHz ~ 1.606GHz
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, IoT, M2M, QZSS, SBAS
Antenna Type
Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 371
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.10000¥95.10
10¥74.46300¥744.63
25¥69.30240¥1,732.56
100¥63.62600¥6,362.60
250¥60.92044¥15,230.11
500¥59.28976¥29,644.88
1,000¥57.94762¥57,947.62
Manufacturers Standard Package