RF ANTENNA GNSS Whip, Right Angle SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEGT002W1AM

DigiKey Part Number
2958-YEGT002W1AM-ND
Manufacturer
Manufacturer Product Number
YEGT002W1AM
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
YEGT002W1AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Right Angle
Manufacturer
Quectel
Number of Bands
1
Packaging
Bag
Gain
2.2dBi
Part Status
Active
Termination
SMA Male
RF Family/Standard
Navigation
Ingress Protection
IP53
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
1.582GHz
Height (Max)
2.071" (52.60mm)
Frequency Range
1.559GHz ~ 1.606GHz
Applications
GNSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥22.63500¥226.35
25¥20.77760¥519.44
100¥18.72820¥1,872.82
250¥17.75204¥4,438.01
500¥17.16356¥8,581.78
1,000¥16.67909¥16,679.09
2,500¥16.16774¥40,419.35
5,000¥15.85959¥79,297.95
Manufacturers Standard Package