MIKE3A/3M/SMAM/S/S/17 | ||
---|---|---|
DigiKey Part Number | MIKE3A/3M/SMAM/S/S/17-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKE3A/3M/SMAM/S/S/17 | |
Description | RF ANT 1.575GHZ MOD SMA MALE ADH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.575GHz GPS Module RF Antenna 28dB SMA Male Adhesive, Magnetic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 28dB | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 0.669" (17.00mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.39000 | ¥156.39 |
10 | ¥143.70500 | ¥1,437.05 |
25 | ¥137.74640 | ¥3,443.66 |
100 | ¥121.36530 | ¥12,136.53 |
250 | ¥115.40864 | ¥28,852.16 |
500 | ¥107.96276 | ¥53,981.38 |