RF ANTENNA GPS Module SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960

DigiKey Part Number
1528-1170-ND
Manufacturer
Manufacturer Product Number
960
Description
RF ANT 1.575GHZ MOD SMA MAGNT 5M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Adafruit Industries LLC
VSWR
2
Packaging
Bulk
Gain
28dB
Part Status
Active
Features
Cable - 5m, LNA, Filter
RF Family/Standard
Navigation
Termination
SMA Male
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Magnetic
Frequency (Center/Band)
1.575GHz
Height (Max)
0.524" (13.30mm)
Frequency Range
1.574GHz ~ 1.576GHz
Applications
GPS
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥177.80000¥177.80
Manufacturers Standard Package