4279 | ||
---|---|---|
DigiKey Part Number | 1528-4279-ND | |
Manufacturer | ||
Manufacturer Product Number | 4279 | |
Description | ULTIMATE GPS PA1616D BRKOUT USB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | - MTK3333, PA1616D GNSS (GPS) 1575.42MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (GPS) | |
Frequency | 1575.42MHz | |
For Use With/Related Products | MTK3333, PA1616D | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.49000 | ¥243.49 |