ATGGB4336M-SMA-3 | ||
---|---|---|
DigiKey Part Number | 3155-ATGGB4336M-SMA-3-ND | |
Manufacturer | ||
Manufacturer Product Number | ATGGB4336M-SMA-3 | |
Description | RF ANT GPS/GLONASS/BEIDOU SMA 3M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.58GHz, 1.6GHz, 1.66GHz Beidou, GLONASS, GPS Module RF Antenna 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.659GHz ~ 1.663GHz -2.5dBi, -1.5dBi, -1dBi SMA Male Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.58GHz, 1.6GHz, 1.66GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.659GHz ~ 1.663GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -2.5dBi, -1.5dBi, -1dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Mounting Type | Adhesive | |
Height (Max) | 0.531" (13.50mm) | |
Applications | Beidou, GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.61000 | ¥77.61 |