1511000004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1511000004
1511000004
1511000004
1511000004

1511000004

DigiKey Part Number
1511000004-ND
Manufacturer
Manufacturer Product Number
1511000004
Description
CONN RCPT HSG 4POS 2.00MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1511000004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 70°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.63000¥26.30
25¥2.46440¥61.61
50¥2.34680¥117.34
100¥2.23520¥223.52
250¥2.09516¥523.79
500¥1.99492¥997.46
1,000¥1.89949¥1,899.49
2,500¥1.78051¥4,451.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.