
5030952200 | |
|---|---|
DigiKey Part Number | 900-5030952200TR-ND - Tape & Reel (TR) 900-5030952200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5030952200 |
Description | CONN 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 26-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.94300 | ¥9.43 |
| 25 | ¥0.88320 | ¥22.08 |
| 50 | ¥0.84020 | ¥42.01 |
| 100 | ¥0.79970 | ¥79.97 |
| 250 | ¥0.74924 | ¥187.31 |
| 500 | ¥0.71352 | ¥356.76 |
| 1,000 | ¥0.67936 | ¥679.36 |
| 2,500 | ¥0.63677 | ¥1,591.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 16,000 | ¥0.60590 | ¥9,694.40 |
| 32,000 | ¥0.57699 | ¥18,463.68 |
| 48,000 | ¥0.56072 | ¥26,914.56 |
| 80,000 | ¥0.54088 | ¥43,270.40 |
| 112,000 | ¥0.52820 | ¥59,158.40 |
| 160,000 | ¥0.51509 | ¥82,414.40 |











