Socket Contact Gold 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5030952201

DigiKey Part Number
900-5030952201TR-ND - Tape & Reel (TR)
900-5030952201CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5030952201
Description
CONN SOCKET 22-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.94300¥9.43
25¥0.88320¥22.08
50¥0.84020¥42.01
100¥0.79970¥79.97
250¥0.74924¥187.31
500¥0.71334¥356.67
1,000¥0.67919¥679.19
2,500¥0.63660¥1,591.50
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
16,000¥0.60590¥9,694.40
32,000¥0.57699¥18,463.68
48,000¥0.56072¥26,914.56
80,000¥0.54088¥43,270.40
112,000¥0.52820¥59,158.40
160,000¥0.51509¥82,414.40
Manufacturers Standard Package