4 Position Rectangular Housing Connector Header Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Header Black 0.079" (2.00mm)
1510980004-view2
1510980004
1510980004

1510980004

DigiKey Part Number
1510980004-ND
Manufacturer
Manufacturer Product Number
1510980004
Description
CONN HDR HSG 4POS 2.00MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Header Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1510980004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Male Pin
Operating Temperature
-40°C ~ 70°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,822
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
95¥2.19463¥208.49
190¥2.08968¥397.04
570¥1.93374¥1,102.23
1,045¥1.85264¥1,936.01
5,035¥1.65797¥8,347.88
10,070¥1.57885¥15,899.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.