Addressable Lighting Neopixel 25 LED Module Serial (Shift Register) Red, Green, Blue (RGB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1558

DigiKey Part Number
1528-1194-ND
Manufacturer
Manufacturer Product Number
1558
Description
ADDRESS LED MOD SERIAL RGB 1=25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Addressable Lighting Neopixel 25 LED Module Serial (Shift Register) Red, Green, Blue (RGB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Configuration
Module
Number of LEDs
25
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
SK6812 or WS2812
Interface
Serial (Shift Register)
Mounting Type
User Defined
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥223.54000¥223.54
Manufacturers Standard Package