Addressable Lighting Pixie 1 LED Module Serial (Shift Register) Red, Green, Blue (RGB) 24.10mm L x 19.70mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Addressable Lighting Pixie 1 LED Module Serial (Shift Register) Red, Green, Blue (RGB) 24.10mm L x 19.70mm W
2741

2741

DigiKey Part Number
1528-1538-ND
Manufacturer
Manufacturer Product Number
2741
Description
ADDRESS LED MODULE SERIAL RGB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting Pixie 1 LED Module Serial (Shift Register) Red, Green, Blue (RGB) 24.10mm L x 19.70mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Adafruit Industries LLC
Color
Red, Green, Blue (RGB)
Series
Controller Type
PIC12F1571
Packaging
Bulk
Interface
Serial (Shift Register)
Part Status
Active
Mounting Type
User Defined
Configuration
Module
Size / Dimension
24.10mm L x 19.70mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.85000¥133.85
Manufacturers Standard Package