
4492 | |
|---|---|
DigiKey Part Number | 1528-4492-ND |
Manufacturer | |
Manufacturer Product Number | 4492 |
Description | ADDRESS LED DISCRETE RGB 1=10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 10 LED Discrete Red, Green, Blue (RGB) 1.50mm L x 1.50mm W |
Datasheet | Datasheet |
EDA/CAD Models | 4492 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 10 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | EC15 | |
Utilized LED | SK6805-E-J | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.50mm L x 1.50mm W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.66000 | ¥32.66 |











