TPA2016D2 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPA2016D2 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
1712
1712

1712

DigiKey Part Number
1528-1381-ND
Manufacturer
Manufacturer Product Number
1712
Description
EVAL BOARD FOR TPA2016D2
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
TPA2016D2 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2.8W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Utilized IC / Part
TPA2016D2
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.15000¥89.15
Manufacturers Standard Package