
TPA2016D2RTJT | |
|---|---|
DigiKey Part Number | 296-32452-2-ND - Tape & Reel (TR) 296-32452-1-ND - Cut Tape (CT) 296-32452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2016D2RTJT |
Description | IC AMP CLASS D STEREO 2.8W 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2016D2RTJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.8W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥16.13400 | ¥161.34 |
| 25 | ¥14.75320 | ¥368.83 |
| 100 | ¥13.23220 | ¥1,323.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥12.50732 | ¥3,126.83 |
| 500 | ¥12.07034 | ¥6,035.17 |
| 750 | ¥11.85147 | ¥8,888.60 |
| 1,250 | ¥11.60883 | ¥14,511.04 |
| 1,750 | ¥11.46709 | ¥20,067.41 |
| 2,500 | ¥11.33074 | ¥28,326.85 |
| 6,250 | ¥11.03725 | ¥68,982.81 |





