


CSS-878731-58 | |
|---|---|
DigiKey Part Number | 2223-CSS-878731-58-ND |
Manufacturer | |
Manufacturer Product Number | CSS-878731-58 |
Description | SPEAKER 8OHM 5W TOP PORT 95DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 5 W 10 kHz ~ 440 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Power - Rated 5 W |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 8 W |
Series | Port Location Top |
Packaging Box | Shape Round, Square Frame |
Part Status Active | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Technology Magnetic | Material - Magnet Ferrite |
Type General Purpose | Termination Solder Eyelet(s) |
Frequency Range 10 kHz ~ 440 kHz | Size / Dimension 3.425" L x 3.425" W (87.00mm x 87.00mm) |
Frequency - Self Resonant 550Hz | Height - Seated (Max) 1.240" (31.50mm) |
Impedance 8 Ohms | Operating Temperature -20°C ~ 60°C |
Efficiency - dBA 95.00 | Distortion Rating 8% Max @ 1kHz, 1W |
Efficiency - Testing 1W/500mm | Base Product Number |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.79000 | ¥125.79 |
| 10 | ¥97.10600 | ¥971.06 |
| 25 | ¥87.97640 | ¥2,199.41 |
| 50 | ¥81.76720 | ¥4,088.36 |
| 100 | ¥76.09220 | ¥7,609.22 |
| 250 | ¥69.32340 | ¥17,330.85 |
| 500 | ¥66.80090 | ¥33,400.45 |


