SC 5.9 ND - 4 OHM | |
---|---|
DigiKey Part Number | 2056-SC5.9ND-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | SC 5.9 ND - 4 OHM |
Description | SPEAKER 4OHM 3W TOP PORT 82DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 150 Hz ~ 17 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | SC 5.9 ND - 4 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 17 kHz | |
Frequency - Self Resonant | 280Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.122" (28.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.21000 | ¥96.21 |
10 | ¥78.86700 | ¥788.67 |
25 | ¥72.52480 | ¥1,813.12 |
50 | ¥67.93560 | ¥3,396.78 |
200 | ¥63.53870 | ¥12,707.74 |
400 | ¥62.34323 | ¥24,937.29 |
600 | ¥60.93688 | ¥36,562.13 |