


1590DBK | |
|---|---|
DigiKey Part Number | HM1533-ND |
Manufacturer | |
Manufacturer Product Number | 1590DBK |
Description | BOX ALUM BLACK 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 2.273" (57.73mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590DBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.402" L x 4.724" W (188.01mm x 119.99mm) | Weight 1.1 lbs (499 g) |
Height 2.273" (57.73mm) | Base Product Number |
Area (L x W) 35.0in² (226cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥303.32000 | ¥303.32 |
| 5 | ¥255.53800 | ¥1,277.69 |
| 10 | ¥237.52000 | ¥2,375.20 |
| 25 | ¥215.77400 | ¥5,394.35 |
| 50 | ¥200.73600 | ¥10,036.80 |
| 100 | ¥192.41830 | ¥19,241.83 |












