1594MS100BK | ||
---|---|---|
DigiKey Part Number | HM1447-ND | |
Manufacturer | ||
Manufacturer Product Number | 1594MS100BK | |
Description | MACH SCRW FLAT PHIL M3X0.5 100PK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | M3x0.5 Flat Head Machine Screw Phillips Drive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.709" (18.00mm) | |
Material | - | |
Plating | Black Oxide | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.94000 | ¥206.94 |
5 | ¥201.22600 | ¥1,006.13 |
10 | ¥189.71900 | ¥1,897.19 |
25 | ¥183.97120 | ¥4,599.28 |
50 | ¥172.47240 | ¥8,623.62 |
100 | ¥166.72400 | ¥16,672.40 |
250 | ¥155.22556 | ¥38,806.39 |
500 | ¥149.47660 | ¥74,738.30 |