1594ABK | ||
---|---|---|
DigiKey Part Number | HM226-ND | |
Manufacturer | ||
Manufacturer Product Number | 1594ABK | |
Description | BOX PLASTIC BLK 2.21"L X 2.21"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Black Cover Included 2.205" L x 2.205" W (56.00mm x 56.00mm) X 1.578" (40.08mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1594ABK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.205" L x 2.205" W (56.00mm x 56.00mm) | |
Height | 1.578" (40.08mm) | |
Area (L x W) | 4.86in² (31.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.119 lb (53.98 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.87000 | ¥86.87 |
10 | ¥77.19900 | ¥771.99 |
100 | ¥66.34220 | ¥6,634.22 |
1,000 | ¥62.72330 | ¥62,723.30 |