
1594MS100 | |
|---|---|
DigiKey Part Number | HM1446-ND |
Manufacturer | |
Manufacturer Product Number | 1594MS100 |
Description | MACH SCRW FLAT PHIL M3X0.5 100PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Flat Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Category | Screw Head Type Flat Head |
Manufacturer Hammond Manufacturing | Drive Type Phillips |
Series | Thread Size M3x0.5 |
Packaging Bulk | Length - Overall 0.709" (18.00mm) |
Part Status Active | Base Product Number |
Type Machine Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.42000 | ¥138.42 |
| 5 | ¥118.05000 | ¥590.25 |
| 10 | ¥110.95300 | ¥1,109.53 |
| 25 | ¥102.79760 | ¥2,569.94 |
| 50 | ¥97.43580 | ¥4,871.79 |
| 100 | ¥92.67320 | ¥9,267.32 |
| 250 | ¥87.17568 | ¥21,793.92 |
| 500 | ¥83.53986 | ¥41,769.93 |
| 1,000 | ¥80.29662 | ¥80,296.62 |















