1594EGY | ||
---|---|---|
DigiKey Part Number | HM235-ND | |
Manufacturer | ||
Manufacturer Product Number | 1594EGY | |
Description | BOX PLASTIC GRAY 6.58"L X 4.21"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Gray Cover Included 6.575" L x 4.213" W (167.01mm x 107.01mm) X 2.555" (64.90mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1594EGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.575" L x 4.213" W (167.01mm x 107.01mm) | |
Height | 2.555" (64.90mm) | |
Area (L x W) | 27.7in² (179cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.130" (3.30mm) | |
Features | Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.619 lb (280.77 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.53000 | ¥154.53 |
10 | ¥136.37700 | ¥1,363.77 |
100 | ¥122.73830 | ¥12,273.83 |