



1593LBK | |
|---|---|
DigiKey Part Number | HM962-ND |
Manufacturer | |
Manufacturer Product Number | 1593LBK |
Description | BOX PLASTIC BLK 3.63"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides and End Panel(s) 3.631" L x 2.607" W (92.23mm x 66.22mm) X 1.102" (27.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593LBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.631" L x 2.607" W (92.23mm x 66.22mm) | |
Height | 1.102" (27.99mm) | |
Area (L x W) | 9.47in² (61.1cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.14 lb (63.5 g) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.37000 | ¥61.37 |
| 5 | ¥52.47400 | ¥262.37 |
| 10 | ¥49.04100 | ¥490.41 |
| 25 | ¥44.84840 | ¥1,121.21 |
| 50 | ¥41.92040 | ¥2,096.02 |
| 100 | ¥39.18230 | ¥3,918.23 |
| 250 | ¥35.83460 | ¥8,958.65 |
| 500 | ¥34.41978 | ¥17,209.89 |






















