1593KGY | ||
---|---|---|
DigiKey Part Number | HM356-ND | |
Manufacturer | ||
Manufacturer Product Number | 1593KGY | |
Description | BOX PLASTIC GRAY 2.65"L X 2.61"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Gray Hand Held, Split Sides and End Panel(s) 2.647" L x 2.607" W (67.23mm x 66.22mm) X 1.102" (27.99mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1593KGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.647" L x 2.607" W (67.23mm x 66.22mm) | |
Height | 1.102" (27.99mm) | |
Area (L x W) | 6.90in² (44.5cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.106 lb (48.08 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.31000 | ¥38.31 |
10 | ¥31.66800 | ¥316.68 |
100 | ¥25.00250 | ¥2,500.25 |
1,000 | ¥22.50221 | ¥22,502.21 |