1594CBK | ||
---|---|---|
DigiKey Part Number | HM228-ND | |
Manufacturer | ||
Manufacturer Product Number | 1594CBK | |
Description | BOX PLASTIC BLACK 4.19"L X 2.6"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Black Cover Included 4.193" L x 2.598" W (106.50mm x 65.99mm) X 1.787" (45.39mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1594CBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.193" L x 2.598" W (106.50mm x 65.99mm) | |
Height | 1.787" (45.39mm) | |
Area (L x W) | 10.9in² (70cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.238 lb (107.95 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.61000 | ¥111.61 |
10 | ¥99.18000 | ¥991.80 |
100 | ¥85.22960 | ¥8,522.96 |
1,000 | ¥80.58047 | ¥80,580.47 |