1594CGY | |
---|---|
DigiKey Part Number | HM233-ND |
Manufacturer | |
Manufacturer Product Number | 1594CGY |
Description | BOX PLASTIC GRAY 4.19"L X 2.6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Gray Cover Included 4.193" L x 2.598" W (106.50mm x 65.99mm) X 1.787" (45.39mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594CGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.193" L x 2.598" W (106.50mm x 65.99mm) | |
Height | 1.787" (45.39mm) | |
Area (L x W) | 10.9in² (70cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.130" (3.30mm) | |
Features | Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.238 lb (107.95 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.62000 | ¥111.62 |
5 | ¥105.37600 | ¥526.88 |
10 | ¥99.18700 | ¥991.87 |
25 | ¥92.98520 | ¥2,324.63 |
50 | ¥86.78460 | ¥4,339.23 |
100 | ¥85.23580 | ¥8,523.58 |
250 | ¥83.68596 | ¥20,921.49 |
500 | ¥82.44602 | ¥41,223.01 |
1,000 | ¥80.58639 | ¥80,586.39 |