
RM3U1918VBK | |
|---|---|
DigiKey Part Number | HM1011-ND |
Manufacturer | |
Manufacturer Product Number | RM3U1918VBK |
Description | CHASSIS 18X16.600X5.250" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 18.000" L x 16.600" W x 5.250" H (457.20mm x 421.64mm x 133.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM3U1918VBK Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Aluminum |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Box | Ventilation Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Chassis, Enclosed | Base Product Number |
Size / Dimension 18.000" L x 16.600" W x 5.250" H (457.20mm x 421.64mm x 133.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,947.99000 | ¥2,947.99 |
| 5 | ¥2,546.75800 | ¥12,733.79 |











