AN-2850-A | ||
---|---|---|
DigiKey Part Number | 377-2360-ND | |
Manufacturer | ||
Manufacturer Product Number | AN-2850-A | |
Description | BOX ALUM NATURAL 3.54"L X 1.42"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Aluminum Natural Cover Included 3.540" L x 1.420" W (89.92mm x 36.07mm) X 1.180" (29.97mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.540" L x 1.420" W (89.92mm x 36.07mm) | |
Height | 1.180" (29.97mm) | |
Area (L x W) | 5.03in² (32.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.110" (2.79mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.375 lb (170.1 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.36000 | ¥62.36 |
10 | ¥51.81800 | ¥518.18 |
100 | ¥46.54870 | ¥4,654.87 |
250 | ¥43.91392 | ¥10,978.48 |