ANX-91300 | ||
---|---|---|
DigiKey Part Number | ANX-91300-ND | |
Manufacturer | ||
Manufacturer Product Number | ANX-91300 | |
Description | PANEL ALUM 3.07X.95X0.06" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Aluminum Panel, Inner 3.070" L x 0.095" W x 0.062" H (77.98mm x 2.41mm x 1.57mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | AN Series | |
Size / Dimension | 3.070" L x 0.095" W x 0.062" H (77.98mm x 2.41mm x 1.57mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.30000 | ¥49.30 |