Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock 682 Factory | 1 : ¥59.39000 Bulk | Bulk | Active | Box | 3.531" L x 1.409" W (89.69mm x 35.79mm) | 1.180" (29.97mm) | 4.98in² (32.1cm²) | Cover Included | Metal, Aluminum | Natural | 0.110" (2.79mm) | Card Guides, PCB Supports, Watertight | IP68, NEMA 4X,6,6P,12,13 | - | |||
452 In Stock 1,276 Factory | 1 : ¥62.93000 Bulk | Bulk | Active | Box | 3.540" L x 1.420" W (89.92mm x 36.07mm) | 1.180" (29.97mm) | 5.03in² (32.5cm²) | Cover Included | Metal, Aluminum | Natural | 0.110" (2.79mm) | Mounting Flange, PCB Supports, Watertight | IP68, NEMA 4X,6,6P,12,13 | - | |||
55 In Stock 392 Factory | 1 : ¥111.68000 Bulk | Bulk | Active | Box | 3.540" L x 1.420" W (89.92mm x 36.07mm) | 1.180" (29.97mm) | 5.03in² (32.5cm²) | Cover Included | Metal, Aluminum | Black | 0.110" (2.79mm) | Mounting Flange, PCB Supports, Watertight | IP68, NEMA 4X,6,6P,12,13 | - | |||
43 In Stock 805 Factory | 1 : ¥105.48000 Bulk | Bulk | Active | Box | 3.531" L x 1.409" W (89.69mm x 35.79mm) | 1.180" (29.97mm) | 4.98in² (32.1cm²) | Cover Included | Metal, Aluminum | Black | 0.110" (2.79mm) | Card Guides, PCB Supports, Watertight | IP68, NEMA 4X,6,6P,12,13 | - | |||
7 In Stock 69 Factory | 1 : ¥171.07000 Bulk | Bulk | Active | Box | 3.531" L x 1.409" W (89.69mm x 35.79mm) | 1.180" (29.97mm) | 4.98in² (32.1cm²) | Cover Included | Metal, Aluminum | Black | 0.110" (2.79mm) | Card Guides, Mounting Flange, PCB Supports, Watertight | IP68, NEMA 4X,6,6P,12,13 | - | |||
0 In Stock 28 Factory Check Lead Time | 1 : ¥157.77000 Bulk | Bulk | Active | Box | 3.531" L x 1.409" W (89.69mm x 35.79mm) | 1.180" (29.97mm) | 4.98in² (32.1cm²) | Cover Included | Metal, Aluminum | Natural | 0.110" (2.79mm) | Card Guides, Mounting Flange, PCB Supports, Watertight | IP68, NEMA 4X,6,6P,12,13 | - |