CN-5702 | ||
---|---|---|
DigiKey Part Number | 377-1513-ND | |
Manufacturer | ||
Manufacturer Product Number | CN-5702 | |
Description | BOX ALUM NATURAL 3.52"L X 1.38"W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Aluminum Natural Cover Included 3.520" L x 1.380" W (89.41mm x 35.05mm) X 1.224" (31.09mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.520" L x 1.380" W (89.41mm x 35.05mm) | |
Height | 1.224" (31.09mm) | |
Area (L x W) | 4.86in² (31.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.156 lb (70.76 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.74000 | ¥52.74 |
10 | ¥43.43200 | ¥434.32 |
100 | ¥39.00030 | ¥3,900.03 |
250 | ¥36.56280 | ¥9,140.70 |