



CU-124 | |
|---|---|
DigiKey Part Number | 377-1108-ND |
Manufacturer | |
Manufacturer Product Number | CU-124 |
Description | BOX ALUM NATURAL 4.38"L X 2.38"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.375" L x 2.375" W (111.13mm x 60.33mm) X 1.218" (30.94mm) |
Datasheet | Datasheet |
Category | Area (L x W) 10.4in² (67cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Natural |
Part Status Active | Thickness 0.062" (1.57mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.375" L x 2.375" W (111.13mm x 60.33mm) | Weight 0.5 lb (226.8 g) |
Height 1.218" (30.94mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.52000 | ¥67.52 |
| 10 | ¥57.19900 | ¥571.99 |








