AN-2853-A | ||
---|---|---|
DigiKey Part Number | 377-2366-ND | |
Manufacturer | ||
Manufacturer Product Number | AN-2853-A | |
Description | BOX ALUM NATURAL 4.53"L X 2.56"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.530" L x 2.560" W (115.06mm x 65.02mm) X 2.170" (55.12mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.530" L x 2.560" W (115.06mm x 65.02mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.130" (3.30mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.875 lb (396.89 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.57000 | ¥118.57 |
10 | ¥98.80600 | ¥988.06 |
100 | ¥89.14520 | ¥8,914.52 |
250 | ¥83.43644 | ¥20,859.11 |