15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2315175

DigiKey Part Number
277-2274-ND
Manufacturer
Manufacturer Product Number
2315175
Description
INTERFACE MOD DSUB FMALE 15POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2315175 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
15
Manufacturer
Phoenix Contact
Voltage - Rated
125V
Series
Current Rating (Per Contact)
2 A
Packaging
Bag
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Length
1.772" (45.00mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
2.579" (65.50mm)
Control Side Connection
D-Sub, Female
Wire Gauge
12-24 AWG
Control Side Cable Retainer
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥446.13000¥446.13
Manufacturers Standard Package