15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2315120

DigiKey Part Number
277-2273-ND
Manufacturer
Manufacturer Product Number
2315120
Description
INTERFACE MOD DSUB MALE 15POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2315120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
15
Manufacturer
Phoenix Contact
Voltage - Rated
125V
Series
Current Rating (Per Contact)
2 A
Packaging
Bag
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Length
1.969" (50.01mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
2.579" (65.50mm)
Control Side Connection
D-Sub, Male
Wire Gauge
12-24 AWG
Control Side Cable Retainer
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Factory Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥446.48000¥446.48
Manufacturers Standard Package