9 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903778

DigiKey Part Number
277-14853-ND
Manufacturer
Manufacturer Product Number
2903778
Description
INTERFACE MOD DSUB FMALE 9POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2903778 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
9
Manufacturer
Phoenix Contact
Voltage - Rated
125VAC/DC
Series
Current Rating (Per Contact)
2 A
Packaging
Bag
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Length
1.449" (36.80mm)
Process Side Connection
Terminal Blocks - Spring Connection
Width
2.839" (72.11mm)
Control Side Connection
D-Sub, Female
Wire Gauge
14-26 AWG
Control Side Cable Retainer
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 542
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥504.58000¥504.58
Manufacturers Standard Package