
2315191 | |
|---|---|
DigiKey Part Number | 277-2272-ND |
Manufacturer | |
Manufacturer Product Number | 2315191 |
Description | INTERFACE MOD DSUB FMALE 37POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2315191 Models |
Category | Positions / Poles 37 |
Manufacturer Phoenix Contact | Voltage - Rated 125V |
Series | Current Rating (Per Contact) 2 A |
Packaging Box | Operating Temperature -20°C ~ 50°C |
Part Status Active | Length 2.862" (72.69mm) |
Process Side Connection Terminal Blocks - Screw Connection | Width 2.717" (69.01mm) |
Control Side Connection D-Sub, Female | Wire Gauge 12-24 AWG |
Control Side Cable Retainer Jackscrew Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥663.05000 | ¥663.05 |










